• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40477-00000-00 Spare toilet roll holder

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare toilet roll holder

Factory colour

Chrome

Dim

(W x H x D) 50 x 50 x 124 mm

Width

50 mm

Height

50 mm

Depth

124 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2594959 tesa 40477-00000-00 Spare toilet roll holder

Security datasheet

Security datasheet 2594959 tesa 40477-00000-00 Spare toilet roll holder

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Modern-edged shape with chrome-plated surface - who can say that an original purely functional object cannot be beautiful? Since the replacement toilet paper should always be at hand in the bathroom or in the guest toilet, the design is also important here. This requirement is fully fulfilled with this roll holder. Wall mounting is quick and easy thanks to the easy and reliable adhesive technology.The design series tesa EXCELLENT with its accessories gives bathrooms a contemporary look. This is based on the harmonious interaction of round wall panels, tastefully rounded shapes and chrome-plated, shining surfaces. The use of chrome has a long tradition in bathrooms, as this material not only provides an excellent ambience through its shine, but is also suitable for everyday use and hygienic.Typical tesa: With the help of the advanced and reliable tesa Power.Kit adhesive solution this accessory is mounted without drilling. Walls and tiles will not be damaged. Even those who are inexperienced in craftsmanship can cope with this uncomplicated technology. There are no traces left on the surface when you remove the adapter. The accessories can then be easily reused with a new, suitable adapter. Caution! The use of hazardous, impensionable dust can occur. Do not inhale dust. tesa - more than one tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the surrounding area, assemble, pack, renovate, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Features

  • tesa® Power.Kit adhesive technology incl. syringe and adapterSleek, round lines, elegantly chrome-plated surface: The holder for replacement toilet paper rolls is not only practical, the functional bathroom accessory is also a design element here; durable adhesive technology with excellent holding power - without drilling holes: The holder for toilet paper leaves no damage to walls in the bathroom - recommended for rented apartments, rust-free;uncomplicated, clean wall mounting: With the tesa Power.Kit technology for simple attachment at the wall - without drilling machine, without technical knowledge, without any other dirt, removable without any trace: After removal the Badacessoire is reusable with the separately available adapter BK20 - the delivery includes all the material necessary for mounting; applicable on many surfaces: Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics - unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE

Scope of delivery

  • Bath accessory, adhesive solution, operating instructions