• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 40467-00000-00 Toilet roll holder

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toilet roll holder

Material

Metal (chrome-plated)

Features

rust-proof

Factory colour

Chrome

Mounting type

Adhesive

Dim

(W x H x D) 140 x 134 x 52 mm

Width

140 mm

Height

134 mm

Depth

52 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2594949 tesa 40467-00000-00 Toilet roll holder

Security datasheet

Security datasheet 2594949 tesa 40467-00000-00 Toilet roll holder

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The toilet paper holder, which is kept in a contemporary clean line, fits perfectly into modern bathroom concepts. Angular, yet soft design and a hygienic and at the same time beautiful surface made of chrome-plated metal - all these features make the everyday object a stylish bathroom accessory. The convenient adhesive technology is particularly uncomplicated - the roll holder is attached effortlessly and without drilling.The design series tesa EXCELLENT with its accessories gives bathrooms a contemporary look. This is based on the harmonious interaction of round wall panels, tastefully rounded shapes and chrome-plated, shining surfaces. The use of chrome has a long tradition in bathrooms, as this material not only provides an excellent ambience through its shine, but is also suitable for everyday use and hygienic.Typical tesa: With the help of the advanced and reliable tesa Power.Kit adhesive solution this accessory is mounted without drilling. Walls and tiles will not be damaged. Even those who are inexperienced in craftsmanship can cope with this uncomplicated technology. There are no traces left on the surface when you remove the adapter. The accessories can then be easily reused with a new, suitable adapter. Caution! The use of hazardous, impensionable dust can occur. Do not inhale dust.tesa - more than one tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the surrounding area, assemble, pack, renovate, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Features

  • tesa® Power.Kit Adhesive technology incl. syringe and adapter
  • So smooth round lines can beThe toilet roll holder with the shining surface made of chrome-plated metal elegantly completes the balancing act between the useful and the beautiful
  • Resistant adhesive technology with excellent holding power - without drill holesThe roll paper holder does
  • leave any damage to walls in the bathroom - recommended for rented apartments, stainless
  • Easy, clean wall mounting
  • With tesa Power.Kit technology for simple attachment to the wall - without drill, without technical knowledge, without any other dirt
  • Removable without any trace
  • After removal, the Badacessoire can be reused with the separately available BK20 adapter
  • The scope of delivery includes all material required for installation
  • Can be used on many surfaces
  • Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics
  • Unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE

Scope of delivery

  • Bath accessory, adhesive solution, operating instructions