• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 53988-00090-00 Electrical tape tesa® Professional Yellow (L x W) 10 m x 15 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.11)
€ 1.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesaflex® 53988 - PVC insulation tape for insulating and labeling cables

  • ideal for applications in the electronic area, e.g. insulation or marking of cables
  • Thick support material (150μm)
  • High dialectric breakdown voltage (7.000V)
  • Temperature resistant up to +90°C.

Technical specifications

Product type

Electrical tape

Length

10 m

Width

15 mm

Thickness

0.15 mm

Breakout force

25 N/10 mm

Max. temperature

+90 °C

Factory colour

Yellow

Adhesive type

Natural rubber

Carrier material

Soft PVC

Series

tesa® Professional

Type

53988-00090-00

Content

1 pc(s)

Dim

(L x W) 10 m x 15 mm

Discharge voltage

7000 V

Industrial packaging

No

Material (details)

Natural rubber

UKCA

yes

Description

If you are an electrician, fitter or other craftsman looking for a reliable insulating tape, tesaflex® 53988 is the right choice. Its relatively thick carrier material combined with high flexibility and excellent adhesive performance, even at low temperatures, makes it ideal for applications in the electronic sector, e.g. for insulating and marking cables. However, you can also use the PVC tape as a repair tape. As it is available in many colors, it also provides valuable support as marking tape. The electrical insulating tape is certified to all relevant standards and withstands temperatures of up to +90 °C.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.