• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 55134-00-01 Insect Stop Suitable for Tesa Tesa insect netting 1 pc(s)

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 8.00)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insect Stop fiberglass fabric fly screen

  • Durable and tear-proof
  • Can be cut to size.
  • UV-resistant to sunlight aging
  • Optimized ventilation
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Fly screen spare roll

Suitable for

Tesa

Suitable for

Tesa insect netting

Suitable for

Inside/outside

Factory colour

White

Length

2.5 m

Width

1.2 m

Height

200 mm

Weight

1430 g

Dim

(L x W x H) 2.5 m x 1.2 m x 200 mm

Content

1 pc(s)

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483493 tesa 55134-00-01 Insect Stop Suitable for Tesa Tesa insect netting 1 pc(s)

Description

Tesa ® Insect Stop Fly screen fabric offers reliable protection against insects.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)