• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 55442-00 Insect Stop Clear-View Ersatrolle Suitable for Tesa Fly screen (value.1403575) 1 pc(s)

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 10.00)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement Grille Clearview fly screen

  • Effective protection against insects
  • Optimum visibility - almost invisible
  • Durable and tear-proof
  • Can be cut to size.
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Fly screen spare roll

Suitable for

Tesa

Suitable for

Fly screen (value.1403575)

Suitable for

Inside/outside

Factory colour

Anthracite

Length

2.5 m

Width

1.2 m

Height

200 mm

Weight

380 g

Dim

(L x W x H) 2.5 m x 1.2 m x 200 mm

Content

1 pc(s)

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483512 tesa 55442-00 Insect Stop Clear-View Ersatrolle Suitable for Tesa Fly screen (value.1403575) 1 pc(s)

Description

The high-quality clear view fiberglass mesh protects effectively against flies, mosquitoes, spiders, wasps and other insects. Fresh air comes through the open window, Pests not. In comparison with normal market fly grilles, the fiberglass fabric of tesa ® via an improved visibility and an optimized ventilation. It can be quickly to the right level of cutting and easily. It is also UV resistant, tear-resistant and durable. A fly screen is especially for those who a practical solution, the allergic to insect bites react.

This text is machine translated.

Features

  • Effective protection against insects
  • Optimum visibility - almost invisible
  • Optimized ventilation
  • Durable and tear-proof
  • Can be cut to size.
  • Nearly unvisible
  • UV-resistant

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)