• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 55419-01-00 Falt Suitable for Tesa Tesa insect netting 1 pc(s)

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

tesa® Insect Stop FOLT door adapter - anthracite - without drilling and without screws

  • Easy installation without drilling and without screwsScratch-free attachment without damage thanks to hard rubber padsQuick installation without toolsSuitable for door frame thicknesses from 12 mm to 21 mm including gasket
  • This text is machine translated.
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Fly screen adapter kit

Suitable for

Tesa

Suitable for

Tesa insect netting

Suitable for

Inside/outside

Factory colour

Anthracite

Length

40 mm

Width

113 mm

Height

150 mm

Weight

170 g

Dim

(L x W x H) 40 x 113 x 150 mm

Content

1 pc(s)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376304 tesa 55419-01-00 Falt Suitable for Tesa Tesa insect netting 1 pc(s)

Description

The adapter set enables the comfortable and drill-free attachment of tesa® Insect Stop FOLDABLE - Foldable door Aluminum frame. The drill remains in the cabinet so that the door frame of the balcony or patio door is not damaged. Clamp-on wangs provide a secure hold and can be attached easily. Simply push the clamps onto the door frame, press together and lock. They can also be removed just as easily - without causing any damage. The adapter set is suitable for almost all door frame systems.

This text is machine translated.

Features

  • Enables a drill-free mounting of the tesa ® FOLDING door by clamping - no drilling & screwing necessary anymore
  • Suitable for door frame thicknesses including sealing from 12 mm to 21 mm
  • Slide on the clamp – press together – lock the clamps – done!
  • Suitable for recessed door frame systems; only suitable for other systems following a preliminary check
  • 20 mm required space between fixed door frame and outer roller blinds

Scope of delivery

  • 3 x tesa Insect Stop FOLT door adapter for door aluminum frame

Hints

Exclusively applicable together with the tesa Insect Stop FOLT door Aluminum frame for doors.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)