The Gaffer tape is characterized by a high adhesive strength and can also be used on rough surfaces in the interior. The material combination of a PE-extruded fabric and an adhesive compound made of natural rubber offers the user many advantages, among others a comfortable processing (tear-able by hand, easy to roll), a high abrasion resistance and a temperature resistance up to 110° C.
This text is machine translated.
Scope of delivery
1x 25 m x 38 mm
Description
The Gaffer tape is characterized by a high adhesive strength and can also be used on rough surfaces in the interior. The material combination of a PE-extruded fabric and an adhesive compound made of natural rubber offers the user many advantages, among others a comfortable processing (tear-able by hand, easy to roll), a high abrasion resistance and a temperature resistance up to 110° C.