• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 56359-00003-00 Cloth tape Red (L x W) 25 m x 38 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.60)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Gaffer Tape Standard, 25 m x 38 mm, red

  • Red
  • (L x W) 25 m x 38 mm
  • Waterproof, Non-aging, Flexible, Manual pull and tear, Easily dispensed

Technical specifications

Product type

Cloth tape

Adhesive tape features

Waterproof

Non-aging

Flexible

Manual pull and tear

Easily dispensed

Length

25 m

Width

38 mm

Factory colour

Red

Adhesive type

Natural rubber

Type

56359-00003-00

Content

1 pc(s)

Dim

(L x W) 25 m x 38 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464591 tesa 56359-00003-00 Cloth tape Red (L x W) 25 m x 38 mm 1 pc(s)

Description

The Gaffer tape is characterized by a high adhesive strength and can also be used on rough surfaces in the interior. The material combination of a PE-extruded fabric and an adhesive compound made of natural rubber offers the user many advantages, among others a comfortable processing (tear-able by hand, easy to roll), a high abrasion resistance and a temperature resistance up to 110° C.

This text is machine translated.

Scope of delivery

  • 1x 25 m x 38 mm

More interesting products

(*All information is plus legal VAT)