
Highlights & Details
Tesafilm®Eco&Clear 10 m x 19 mm 2 PC
- Transparent, clear quality
- Almost invisible on almost all surfaces
- Strong adhesive strength
- High resistance to aging
- Smooth and silent rolling
- Suitable For all tesafilm® dispensers
- Environmental considerations: Carrier film made from 100% recycled plastic (PP), roller core made from 100% recycled plastic, solvent-free, packaging made from 80% recycled cardboard (cardboard components only)
Technical specifications
- Product type
Tesa film
- Adhesive tape features
Non-aging
Low-noise
Solvent-free
- Length
10 m
- Width
19 mm
- Thickness
0.052 mm
- Breakout force
30 N/10 mm
- Factory colour
Transparent
- Adhesive type
Acrylic
- Carrier material
Polypropylene (PP)
- Series
Eco & Clear
- Type
57049-00000-13
- Content
2 pc(s)
- Dim
(L x W) 10 m x 19 mm
- Material (details)
Water-based acrylate
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 490597 tesa 57049-00000-13 Tesa film Eco & Clear Transparent (L x W) 10 m x 19 mm 2 pc(s)
Information
Information 490597 tesa 57049-00000-13 Tesa film Eco & Clear Transparent (L x W) 10 m x 19 mm 2 pc(s)
Description
Scope of delivery
- 2 rolls
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 12.98*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































