
Number
Total (1 m = € 0.24)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Tesafilm® Crystal-Clear 10 m x 19 mm
- Adhesive film with high transparency
- Almost invisible on almost all surfaces
- Highly adhesive
- High resistance to aging
- Silent winding
- PP film and solvent-free adhesive
- Suitable For all tesafilm® dispensers
Technical specifications
- Product type
Tesa film
- Adhesive tape features
Non-aging
High tensile strength
Low-noise
Solvent-free
- Length
33 m
- Width
19 mm
- Thickness
0.055 mm
- Breakout force
31 N/10 mm
- Factory colour
Transparent
- Adhesive type
Acrylic
- Carrier material
Polypropylene
- Series
crystal
- Type
57330-00000-03
- Content
1 pc(s)
- Dim
(L x W x H) 33 m x 19 mm x 33 m
- Height
33 m
- Material (details)
Water-based acrylate
- Length (max.)
33 mm
- Barrel width (max.)
19 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 543986 tesa 57330-00000-03 Tesa film crystal Transparent (L x W) 33 m x 19 mm 1 pc(s)
Description
The premium quality and outstanding transparency of tesafilm® crystal clear is ideal for invisible joins, fastening, repairing, fixing and packaging.
Scope of delivery
- 1 roll
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.98*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































