• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57335-00001-01 Tesa film Invisible Transparent (L x W) 10 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.18)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesafilm® invisible self-adhesive tape - transparent, easy to use

  • Almost invisible on white paper and matt surfaces
  • Can be written on with almost all writing devices
  • Copy-neutral without shadow
  • High resistance to aging
  • Easy and noiseless rolling
  • Fast and easily detachable from fixed undergrounds
  • PP film and solvent-free adhesive
  • Suitable For all tesafilm® dispensers

Technical specifications

Product type

Tesa film

Adhesive tape features

Non-aging

Writable

Low-noise

Solvent-free

Manual pull and tear

Length

10 m

Width

19 mm

Thickness

0.052 mm

Breakout force

20 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polypropylene (PP)

Series

Invisible

Type

57335-00001-01

Content

1 pc(s)

Dim

(L x W) 10 m x 19 mm

Material (details)

Water-based acrylate

Material

Polypropylene

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 526205 tesa 57335-00001-01 Tesa film Invisible Transparent (L x W) 10 m x 19 mm 1 pc(s)

Description

As the name implies, tesafilm® invisible is an almost invisible self-adhesive tape developed especially for esthetically demanding applications. It is a versatile adhesive tape for home, hobby and office and a high-quality transparent adhesive tape for crafts, gift packaging and repair of torn documents in an inconspicuous way. Repair that remains invisible: In the office tesafilm® invisible is ideally suited to repair a torn document or to connect two pieces of paper. With a special surface structure, this self-adhesive, invisible adhesive tape remains almost invisible to the eye not only with most bright papers. It will also magically disappear on photo-static copies of a repaired document. The invisible writing tape: A particularly interesting aspect for office applications is the fact that tesafilm® invisible can be described with any commercially available pen or pencil. Write down your document or fill out a form without worrying about the self-adhesive tape. Strong adhesion and easy solubility: tesafilm® invisible is characterized by good adhesion on almost all smooth surfaces. Use it as a label for these small plastic containers. Stick it on a drawer or storage box. Use a pen to write on it so you always know what was inside. If you decide to use the container or drawer for something else, simply pull out the tape and replace it with a new one. The tesafilm® invisible, which is highly durable and resistant to aging, offers invisible functionality in combination with long-term durability and long-term adhesion. As PVC-free self-adhesive tape it consists of highly UV-resistant and resistant to aging polypropylene. It is also equipped with a adhesive coating that is free of toxic solvents. Extra comfort and convenience tesafilm® invisble is a high-quality self-adhesive tape, which wraps itself without excessive noise. For a quick application, it can be easily torn by hand. It also fits with any of the tesafilm® hand or table dispenser.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.78*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)