• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57898-00000-00 Foot self-adhesive, circular Transparent (Ø) 8 mm 28 pc(s)

Packaging type
Package
Product type
Foot
Features
self-adhesive
circular
Material
Ethylene copolymer
Width
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 28 pc(s))
Total (€ 5.49 / piece)
€ 5.99
-8 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Package

Product type

Foot

Features

self-adhesive

circular

Material

Ethylene copolymer

Factory colour

Transparent

Width

8 mm

(Ø)

8 mm

Dim

(Ø) 8 mm

Content

28 pc(s)

Type

57898-00000-00

Product type description

Protect®

Documents & Downloads

Datasheet

Datasheet 531099 tesa 57898-00000-00 Foot self-adhesive, circular Transparent (Ø) 8 mm 28 pc(s)

User & Safety Instructions

User & Safety Instructions 531099 tesa 57898-00000-00 Foot self-adhesive, circular Transparent (Ø) 8 mm 28 pc(s)

Description

It gives secure standing to the objects and prevents noise while closing doors and drawers. A packet of 28 pieces.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)