• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tesa® Adhesive Remover 200 ml

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 64.95)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa® Adhesive Remover 200 ml

  • Leaves a pleasant smell
  • Evaporates
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Content

200 ml

Factory colour

Transparent

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 890310 Tesa® Adhesive Remover 200 ml

Security datasheet

Security datasheet 890310 Tesa® Adhesive Remover 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

tesa® Adhesive Remover is designed for easy removal of glue residues from plastic parts, glass and metal surfaces.

Features

  • Reliably removes residues of a variety of adhesive tapes as well as grease, tar, resins and other contamination
  • Allows for easy removal of labels labels
  • Evaporates without leaving any residue
  • Leaves a pleasant fragrance
  • The spray is reached even deeper and hard-to-reach areas.

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)