• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tesa® All-Purpose Glue 1750 g

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 21.71)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa® All-Purpose Glue 1750 g

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Multi-purpose glue

Material suitability

Paper

Cardboard

Fabric

Felt

Cork

Leather

Wood

Content

1 pc(s)

Capacity

1750 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 893861 Tesa® All-Purpose Glue 1750 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

tesa® All-purpose glue is an indispensable aid for all handicrafts and bonding purposes in the household, office and workshop. Ideal for use on flat surfaces like wooden and parquet floors, tiles, marble and stone.

Features

  • Glued almost all types of paper, cardboard, photos, fabric, felt, Cork, leather and wood with one another and this even on metal, glass, porcelain, ceramic, many plastics and hard foams
  • High light, cold, heat and water resistance
  • High resistance to aging
  • Planar glue by spreading with plug caps spatula
  • The Flachenstreichers point bonding by fold down.

What kind of Multi-Purpose Glue are you looking for?

More interesting products

(*All information is plus legal VAT)