• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa ALLROUND MASK 04352-00003-00 Masking tape Mint (L x W) 50 m x 38 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.20)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

tesa® PROFESSIONAL 4352 Allround Mask - Painter's tip for sharp color edges 50m:38mm

  • ideal for high-quality covering work in indoor and outdoor areas
  • Smooth paper carrier, which guarantees sharp color edges
  • Up to one month residue-free removal (inside) and up to two weeks (outside) - no adhesive traces!
  • Fits well to different surfaces
  • Works with all colors, glazes and paints

Technical specifications

Product type

Masking tape

Adhesive tape features

High tensile strength

No-residue

Manual pull and tear

Length

50 m

Width

38 mm

Factory colour

Mint

Adhesive type

Acrylic

Carrier material

Paper

Type

ALLROUND MASK

Content

1 pc(s)

Dim

(L x W) 50 m x 38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525868 tesa ALLROUND MASK 04352-00003-00 Masking tape Mint (L x W) 50 m x 38 mm 1 pc(s)

Description

tesa® 4352 Allround Mask was developed to impress with sharp color edges and residue-free removal. Whether you remove it while the paint is still moist or up to 4 weeks after the paint has been painted, the tesa 452 Allround Mask® leaves no residue. This universal adhesive tape works indoors and outdoors. Thanks to its easy hand tear, smooth paper back and reliable acrylic adhesive, it saves you time and frustration in order to make your working day more efficient. Do your next painting or painting job with results in excellent quality - with this masking tape no rework is necessary!

This text is machine translated.

Scope of delivery

  • 1x Painter's clip / masking tape

More interesting products

(*All information is plus legal VAT)