• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa BIO & STRONG 58296 Packaging tape Transparent (L x W) 66 m x 50 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.21)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesapack® Bio & strong Packaging tape, 66m x 50mm, transparent

  • Transparent
  • (L x W) 66 m x 50 mm

Technical specifications

  • The environmentally friendly adhesive tape from tesa®
  • tesa® adhesive tape made of 98% biobased material
  • Strong adhesion and ideal hold for cartons up to 20 kg
  • Transparent packaging tape made of renewable raw materials
  • The high organic content was confirmed by the independant certification organizations DIN CERTCO (TUV Rheinland) and TUV Austria
Product type

Packaging tape

Adhesive tape features

Transparent

Length

66 m

Width

50 mm

Factory colour

Transparent

Series

tesapack® Eco&Strong

Type

BIO & STRONG

Content

1 pc(s)

Dim

(L x W) 66 m x 50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464598 tesa BIO & STRONG 58296 Packaging tape Transparent (L x W) 66 m x 50 mm 1 pc(s)

Description

The tesapack® BIO & strong package tape combines strong adhesion with sustainability. It sticks bomb-proof and consists of strong 98% bio-based material. This eco-friendly adhesive tape is just right for gluing packages, patching or connecting things together. Another plus point: The tesapack® BIO & strong adhesive tape is transparent and easy to roll.

This text is machine translated.

Scope of delivery

  • 1x 66 m x 50 mm

More interesting products

(*All information is plus legal VAT)