
Number
Total (1 m = € 35.99)
€ 35.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Tesamoll® Alu Comfort door sealing rail - self-adhesive, for column widths up to 15 mm, long durability
- Door seal made of painted aluminum for column widths up to 15 mm
- Self-adhesive - without drilling and hammering
- For tiles, tiles and other uneven floors
- Active level compensation through spring-mounted brush suspension (brush seal)
- For column widths up to 15 mm
- Durability: 8 years
Technical specifications
- Product type
Door sealing rail
- Adhesive tape features
Solvent-free
- Length
1 m
- Width
40 mm
- Factory colour
Stainless steel
- Adhesive type
Acrylic
- Series
tesamoll®
- Type
COMFORT
- Content
1 pc(s)
- Dim
(L x W) 1 m x 40 mm
- Material (details)
painted aluminum
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 548660 tesa COMFORT 05405-00102-00 Door sealing rail tesamoll® Stainless steel (L x W) 1 m x 40 mm 1 pc(s)
Description
If it becomes uncomfortable outside, you can close the gaps between doors and uneven floors with tesamoll® Alu Comfort quickly, easily and effectively. The self-adhesive door sealing rail stops drafts and icy cold and saves energy costs (up to 40%). You do not need screws or nails for attachment. tesa®'s superior adhesive technology ensures long-lasting and strong support of the aluminum rail. Non-uniform gaps are completely sealed by nylon bristles, whereby a suspended suspension enables active level compensation. The innovative adhesive solution also protects you from dust and noise.
This text is machine translated.
This text is machine translated.
Hints
Please note that the long-lasting adhesive performance can only be guaranteed if the door sealing rail is attached to a smooth surface.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































