
Highlights & Details
Tesa® insect stop Mosquito net
- The tesa bed sky is the ideal mosquito protectionFor a calmed sleep at home or on the goFresh air comes through and insects stay outsideCan be easily packed in the practical nylon bag and taken along on the next tripFits perfectly through double and single bedsCan be fixed to the ceiling without drilling with the tesa power strips and a hookSuitable for a ceiling height of up to 2.5 meterCan be removed without leaving any residue and reused in the next summer or holidayThe white material of the curtain is UV-resistant and washable at 30 °C.
Technical specifications
- Product type
Mosquito net
- Suitable for
Inside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(L x W x H) 400 cm x 2500 mm x 12500 mm
- Factory colour
White
- Length
400 cm
- Width
2500 mm
- Height
12500 mm
- Weight
1720 g
- Content
1 pc(s)
- Material (details)
Polyester fabric
- Type
with ceiling hooks
- Type
Tesa ® Insect Stop Comfort
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 530512 tesa COMFORT 55836-00020-00 Mosquito net (W x H) 2500 mm x 12500 mm White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530512 tesa COMFORT 55836-00020-00 Mosquito net (W x H) 2500 mm x 12500 mm White 1 pc(s)
Description
Features
- High UV resistance
- For single and double beds
- With tesa Powerstrips® ceiling hooks as attachment removable without trace
- For ceiling height up to 2.5 m.
- In a handy storage bag for on the move
- Washable up to 30 °C.
- Inclusive Ceiling hooks.
Scope of delivery
- 1x tesa COMFORT fly screen for beds
- Nylon bag
Frequently Bought Together
(*All information is plus legal VAT)€ 54.97*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































