
Highlights & Details
Pigeon spikes natural control, 300 cm
- Easy to set up
- Unobtrusive and flexible
- UV- and weather-resistant.
- Incl. Silicone adhesive
- This text is machine translated.
Technical specifications
- Product type
Pigeon spikes
- Suitable for
Inside/outside
- Use
Dove
- Working principle
Deterrent
- Factory colour
Transparent
- Material
Polycarbonate (PC)
- Length
300 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1020877 Swissinno Natural Control Birds Away Pigeon spikes Working principle Deterrent 1 pc(s)
User & Safety Instructions 1020877 Swissinno Natural Control Birds Away Pigeon spikes Working principle Deterrent 1 pc(s)
Security datasheet
Security datasheet 1020877 Swissinno Natural Control Birds Away Pigeon spikes Working principle Deterrent 1 pc(s)
Signal word
GHS / P Statements
- P 271: Use outdoors or in a well-ventilated area only
- P 262: Avoid contact with eyes, skin, and clothes
- P 102: Keep away from children
- P 101: If medical advice is needed, have product container or label at hand
Description
This text is machine translated.
Scope of delivery
- 9 strips, each with 33.3 cm
- Silicone adhesive
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 57.47*
What kind of Animal Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























