
Number
Total (1 m = € 1.50)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
Tesamoll® E-profile Rubber seal for doors and windows - self-adhesive, easy to install, for gaps of 1 - 3.5 mm
- E-Profil
Technical specifications
- Product type
Draught excluder
- Adhesive tape features
Self-adhesive
UV-resistant
Ozone-resistant
Weatherproof
- Length
6 m
- Width
9 mm
- Thickness
4 mm
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- Factory colour
Brown
- Adhesive type
Natural rubber
- Carrier material
EPDM foam
- Series
INSULATION®
- Type
E-PROFILE
- Content
1 pc(s)
- Dim
(L x W x H) 6 m x 9 mm x 6 m
- Height
6 m
- Material (details)
Synthetic rubber
- Material thickness
4 mm
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 540618 tesa E-PROFILE 05463-00121-00 Draught excluder INSULATION® Brown (L x W) 6 m x 9 mm 1 pc(s)
Description
The self adhesive, simple to attach tesamoll® Classic rubber seal for doors and windows and on the basis of high quality or profile-rubber it is extremely resistant against weather. It is easily removable and genuinely resistant against high UV-Ozone. The E-profile for columns of 1 - 3.5 mm with a durability of 8 years saves energy up to 20%.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































