• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa EXCELLENT 56549-00000-00 Masking tape Red (L x W) 50 m x 50 mm 2 pc(s)

1/7
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.19)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Malerband Excellent - Painter's tip with thin paper backing for masking during painting - for all paints, varnishes and glazes - for the interior - 2x 50 m x 50 mm

  • High-quality paint cover tape for sharp color edges
  • Resistant painter tape for exact masking while painting
  • For demanding painting work, easy to use
  • Particularly tear-resistant paper quality
  • The masking tape adheres to numerous surfaces in the interior e.g. wallpaper, glass, plastered walls, wood etc. - it can be used with all colors, paints and glazes
  • The adhesive tape can be removed without residue in the interior for up to one month after application

Technical specifications

Product type

Masking tape

Adhesive tape features

High tensile strength

No-residue

Length

50 m

Width

50 mm

Factory colour

Red

Adhesive type

Acrylic

Carrier material

Paper

Type

EXCELLENT

Content

2 pc(s)

Dim

(L x W) 50 m x 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525864 tesa EXCELLENT 56549-00000-00 Masking tape Red (L x W) 50 m x 50 mm 2 pc(s)

Description

For excellent results when painting or painting. With the help of this paint masking tape sharp color edges can be realized with little effort in painting work. After all, precise masking is the prerequisite for clean painting. With this crepe tape with thin paper carrier exact, sharp color edges can be achieved in no time at all. The adhesive tape is tear-proof and easy to use. It is suitable for paints, glazes and dispersion paints. It can also be used on a wide range of surfaces. Finely plastered walls, wallpapers, glass, aluminum, hard PVC or even wood - all this can be worked with this tape. The masking tape can be removed indoors for up to one month after use without residue. All these features make this ribbon the ideal companion for precise painting indoors. So that blurred color edges do not disturb an optically harmonious overall result or even cause extensive reworking.

This text is machine translated.

Scope of delivery

  • 2x Painter's clip / masking tape

More interesting products

(*All information is plus legal VAT)