• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa EXTRA POWER PERFECT 56343-00500-04 Cloth tape Black (L x W) 2.75 m x 38 mm 3 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.91)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa EXTRA Power Perfect Fabric strap in pack of 3 - Fabric-reinforced ducttape for hobby, repair, mounting, reinforce and labeling - Black - 3x 2.75 m x 38 mm

  • Black
  • (L x W) 2.75 m x 38 mm
  • Suitable for indoor/outdoor use, Writable, UV-resistant, No-residue

Technical specifications

Product type

Cloth tape

Adhesive tape features

Suitable for indoor/outdoor use

Writable

UV-resistant

No-residue

Length

2.75 m

Width

38 mm

Breakout force

100 N/10 mm

Factory colour

Black

Carrier material

Acrylic coated fabric

Type

EXTRA POWER PERFECT

Content

3 pc(s)

Dim

(L x W) 2.75 m x 38 mm

Material thickness

310 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793777 tesa EXTRA POWER PERFECT 56343-00500-04 Cloth tape Black (L x W) 2.75 m x 38 mm 3 pc(s)

Description

The tesa EXTRA Power Perfect Fabric Band is a versatile and indispensable helper in everyday life. This adhesive tape can be used in various ways with the superior tesa adhesive technology. It is therefore suitable for bundling, crafts, repairs, fastening, for binding books and much more. Particularly practical: It can even be labeled this all-rounder. Moreover, the tape can easily be torn off by hand and then used as needed. Its high water resistance makes it suitable for outdoor use. Adhesive tape for secure and permanent hold.tesa - more than one adhesive tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. For home use, tesa offers several hundred solutions in the field of innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Features

  • tesa EXTRA Power Perfect Fabric ribbon: High-quality repair tape for a variety of adhesive solutions in the outside and inside area - Ideal for DIY, reinforcing, repairing and much moreWeather-proof and robust - suitable for outdoor and indoor use: The self-adhesive armored tape is weather-proof, very adhesive and is thus reliable even in adverse weather conditionstesa intelligent adhesive technology: The gaffer tape is stable, ensures a permanent hold and can even be labeled with a pen SimpleThe reinforced belt can be torn both lengthwise and crosswise with the handThe most important at a glance:DescribableHigh weather resistanceHigh tear resistanceParticularly powerful on adhesiveFor indoor and outdoor useEasy to tear by hand

Scope of delivery

  • 3x tesa EXTRA Power perfect fabric tape

More interesting products

(*All information is plus legal VAT)