• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa hukk Towel ring Adhesive Metal

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® hukk towel ring without drilling chromed stainless steel

  • Incl. Adhesive solution

Technical specifications

Product type

Towel ring

Factory colour

Chrome (glossy)

Mounting type

Adhesive

Material

Metal

Width

70 mm

Height

200 mm

Length

177 mm

UKCA

not relevant

Documents & Downloads

Information

Information 2142196 tesa hukk Towel ring Adhesive Metal

Security datasheet

Security datasheet 2142196 tesa hukk Towel ring Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The elegant tesa® hukk towel ring can be securely fixed to the wall without drilling. Avoid damage to your tiles during simple and clean installation. Thanks to the strong adhesive solution, you can also hang heavier towels on the ring. You can remove the towel ring at any time and reuse it with a new mounting adapter (BK20). The practical towel rail also impresses with a design in which square and round shapes harmonize. The slightly shining surface rounds off the attractive look.

This text is machine translated.