• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa LOXX Towel ring Adhesive Metal

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® LOXX towel ring metal chrome plated

  • Incl. Adhesive solution

Technical specifications

Product type

Towel ring

Factory colour

Chrome (glossy)

Mounting type

Adhesive

Material

Metal

Width

185 mm

Height

76 mm

Length

210 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142170 tesa LOXX Towel ring Adhesive Metal

Information

Information 2142170 tesa LOXX Towel ring Adhesive Metal

Security datasheet

Security datasheet 2142170 tesa LOXX Towel ring Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® LOXX stainless steel towel ring provides a welcome change among all the bath hooks and towel bars. With its modern design, it is a real eye-catcher. The appearance is dominated by many round shapes and shiny surfaces. The towel ring is conveniently attached without drilling. You first attach the adapter, fill it with adhesive and fix the ring to the adapter after 12 hours. Finished! So your wall remains damage-free. You can also remove the towel ring at any time and reuse it with a new adapter (BK20).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)