• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa MOON BRONZE Toilet roll holder Adhesive Metal

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

tesa® MOON toilet paper holder in brushed bronze - self-adhesive roll holder without lid, made of PVD-coated metal - no drilling, incl. Adhesive solution

  • Made from PVD coated metal - rust-free scratch-proof coating with high color quality and color retention
  • Elegant WC-Roller holder without lid, with antique Touch
  • Easy installation without drilling
  • Easily removable if necessary: If the adapter is removed, no traces remain behind
  • Can be mounted on numerous surfaces: Holds on tiles, metal, natural stone, marble, concrete, Glass, wood and many plastics

Technical specifications

Product type

Toilet roll holder

Material

Metal

Factory colour

Bronze

Mounting type

Adhesive

Dim

(W x H x D) 140 x 99 x 53 mm

Width

140 mm

Height

99 mm

Depth

53 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3027775 tesa MOON BRONZE Toilet roll holder Adhesive Metal

Security datasheet

Security datasheet 3027775 tesa MOON BRONZE Toilet roll holder Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description


tesa® MOON toilet paper holder without lid, in brushed bronze
A toilet paper holder belongs to the basic equipment of every bathroom - here in a high-quality, stylish version without lid. Ideal for everyone with a lot of attention to detail.

The tesa MOON design series skillfully sets the accents in the bathroom. tesa MOON offers a wide range of bath accessories made of scratch-resistant, PVD-coated metal. With its timeless shape, the tesa MOON bath products fit in style in many bathroom trends. They are also durable and can be freely combined with each other. Thanks to an advanced and reliable adhesive solution, you can mount the sensor without drilling. Walls and tiles are not damaged in this way. When removed, no traces remain on the surface. Easily reusable with a new, suitable adapter.

tesa - more than one adhesive tape
The German company has been developing solutions for a wide range of applications for over 125 years. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.

This text is machine translated.

Features

  • Instructions:
  • Clean the surface. Remove the protective foil and attach the adapter to the wall. Then fill in the glue with the glue gun, allow it to harden for 12 hours and then assemble it. The adapter can be unscrewed with a pipe wrench. If necessary, remove the adhesive residue using a glass scraper. Caution! May produce respirable dust when being used. Do not inhale dust.

Scope of delivery

  • Toilet paper holder including tesa® Powerkit mounting accessories - contains adhesive solution and adapter.

Hints

No additional tools are required