• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa MOON GREY Adhesive Metal

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® MOON GRAY WC-set, set with holder & toilet brush, matt gray, satin glass - 379 mm x 112 mm x 145 mm

  • Matte surface and organic shaping
  • Hygienic, elegant toilet set with replaceable brush head
  • Easy fixing without drilling machine and without any technical knowledge
  • If the adapter is removed, no traces remain
  • Holds on tiles, metal, natural stone, marble, concrete, Glass, wood and many plastics

Technical specifications

Product type

Toilet brush and holder

Material

Metal

Factory colour

Grey (matt)

White (satin)

Mounting type

Adhesive

Dim

(W x H x D) 145 x 379 x 112 mm

Width

145 mm

Height

379 mm

Depth

112 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525856 tesa MOON GREY Adhesive Metal

Security datasheet

Security datasheet 2525856 tesa MOON GREY Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The set of brush holders, high-quality containers made of satined glass and toilet brush is not only beautiful but also extremely hygienic.For all those who love modern living trends in their bathrooms, the design series tesa MOON offers an attractive assortment of bathroom accessories. Whether industrial style, vintage look, Scandi style or loft-like bathrooms, tesa MOON blends in with contemporary bathroom trends in style with its matt and purist design and organic design. Even the popular vintage look fits this design line perfectly. Thanks to an advanced and reliable adhesive solution, the assembly is done completely without drilling. Walls and tiles will not be damaged. Even when removing the accessories, no traces remain on the surface. The product can then be easily reused with a new, suitable adapter.

This text is machine translated.

Features

  • User manual.
  • Clean the surface. Remove the protective film and secure the adapter to the wall. Then fill the glue with the glue gun, let it harden for 12 hours and then install it. The adapter can be unscrewed again with a pipe wrench. If necessary, remove adhesive residues with a glass scraper. Caution! The use of hazardous, impensionable dust can occur. Do not inhale dust.

Scope of delivery

  • 1 x toilet brush set incl. adhesive solution

Hints

No additional tools required