• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Multi-purpose glue 57013-00000-00 90 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 66.56)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-Purpose Glue

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Multi-purpose glue

Material suitability

Paper

Cardboard

Fabric

Felt

Cork

Leather

Wood

Content

1 pc(s)

Capacity

90 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 339635 tesa Multi-purpose glue 57013-00000-00 90 g

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 225: Highly flammable liquid and vapour

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

The universally applicable transparent tesa ® All adhesive is an indispensable tool for all building and bonding work in the household, office and workshop.

This text is machine translated.

Features

  • Glued almost all types of paper, cardboard, photos, fabric, felt, Cork, leather and wood with one another and this even on metal, glass, porcelain, ceramic, many plastics and hard foams
  • High light, cold, heat and water resistance
  • High resistance to aging
  • Planar glue by spreading with plug caps spatula
  • The Flachenstreichers point bonding by fold down.

What kind of Multi-Purpose Glue are you looking for?

More interesting products

(*All information is plus legal VAT)