• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa OFFICE-BOX 57405-00002-01 Tesa film Transparent (L x W) 33 m x 19 mm 8 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

86 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.05)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesafilm® transparent self-adhesive tape - for universal application, strong adhesion

  • Transparent
  • Good adhesion
  • Easy to roll off
  • High resistance to aging
  • Wide range of uses
  • PP film and solvent-free adhesive
  • Suitable For all tesafilm® dispensers

Technical specifications

Product type

Tesa film

Adhesive tape features

Non-aging

High tensile strength

Low-noise

Solvent-free

Length

33 m

Width

19 mm

Thickness

0.048 mm

Breakout force

25 N/10 mm

Factory colour

Transparent

Adhesive type

Acrylic

Carrier material

Polypropylene (PP)

Type

OFFICE-BOX

Content

8 pc(s)

Dim

(L x W) 33 m x 19 mm

Material (details)

Water-based acrylate

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295786 tesa OFFICE-BOX 57405-00002-01 Tesa film Transparent (L x W) 33 m x 19 mm 8 pc(s)

Description

tesafilm® transparent is the universally applicable self-adhesive tape with proven properties. It is standard equipment in apartments, schools and offices around the world and is suitable for all types of everyday applications. Versatile transparent office tape tesafilm® transparent is the self-adhesive office tape in standard quality, which everyone who works with paper should have within reach. It was developed especially for cardboard and paper, but also adheres very well to many other materials, as long as they have a level and sufficiently smooth surface. Use it as a versatile adhesive tape to stick charts to the wall, seal an envelope cleanly, or pack a package quickly. Universal building and household adhesive tape. tesafilm® transparent is a very versatile self-adhesive craft tape, ideal for paper handwork and interior decoration. It is also perfect for wrapping gifts, sealing envelopes and for many other situations where two pieces of paper need to be attached. Strong, safe, non-toxic: This transparent tape is made of polypropylene foil and is therefore free of PVC. It also has a non-toxic, solvent-free adhesive coating. It is the standard adhesive tape and offers a strong adhesion and a high tear resistance. the tesafilm® transparent is designed for a comfortable application and can be handled quietly and silently.

This text is machine translated.

Scope of delivery

  • 8 rolls in practical storage pack.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)