
Highlights & Details
Tesamoll® P-profile rubber seal - for gaps of 2 to 5 mm, long-lasting, fast assembly (self-adhesive)
- P-Profil
Technical specifications
- Product type
Draught excluder
- Adhesive tape features
Self-adhesive
UV-resistant
Ozone-resistant
Weatherproof
- Length
6 m
- Width
9 mm
- Thickness
5.5 mm
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- Factory colour
White
- Adhesive type
Natural rubber
- Carrier material
EPDM foam
- Series
INSULATION®
- Type
P-PROFILE
- Content
1 pc(s)
- Dim
(L x W) 6 m x 9 mm
- Material (details)
Rubber
- Material thickness
5.5 mm
- Temperature range
-30 - +80 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Security datasheet
Security datasheet 541947 tesa P-PROFILE 05390-00100-00 Draught excluder INSULATION® White (L x W) 6 m x 9 mm 1 pc(s)
Warranty Terms
Warranty Terms 541947 tesa P-PROFILE 05390-00100-00 Draught excluder INSULATION® White (L x W) 6 m x 9 mm 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 15.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































