
Number
Total (1 m = € 1.58)
€ 51.99
incl. VAT
14-day return policy included
Highlights & Details
tesa® 4169 - Floor marking tape for marking areas in indoor and outdoor areas
- Separate work areas e.g. in factory halls and storage rooms
- Guideline belt for optically controlled transport vehicles
- Division of sports halls into playing fields
- Marking of parking spaces and corridors in factory halls, at trade fairs and in hospitals
Technical specifications
- Product type
Floor marker tape
- Adhesive tape features
Abrasion-resistant
Manual pull and tear
- Length
33 m
- Width
50 mm
- Thickness
0.18 mm
- Breakout force
30 N/10 mm
- Factory colour
Black/yellow
- Adhesive type
Acrylic
- Carrier material
Soft PVC
- Series
tesa® Professional
- Type
PREMIUM
- Content
1 pc(s)
- Dim
(L x W x H) 33 m x 50 mm x 33 m
- Height
33 m
- Material thickness
180 µm
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2349868 tesa PREMIUM 04169-00063-93 Floor marker tape tesa® Professional Black/yellow (L x W) 33 m x 50 mm 1 pc(s)
Signal word
Caution
Description
The tesa® 4169 high performance adhesive tape is extremely robust and is suitable for permanent markings in indoor and outdoor areas - also on sensitive or rough surfaces. It is the ideal solution if you want to separate working areas or mark parking spaces. tesa® 4169 consists of a soft PVC carrier and a strong acrylate adhesive, so that curve bonding is possible. Depending on the color selection, the abrasion-proof and resistant adhesive tape can be used as floor marking tape or warning tape.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 57.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































