• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PREMIUM 58131-00000-01 Marking tape tesa® SIGNAL Red, White (L x W) 66 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.18)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Signal Premium Marking Adhesive tape

  • Marking tape for identifying obstacles and hazards
  • Coloring according to the EU recommendation for markings
  • Robust and resistant
  • Particularly strong adhesive and tear-proof
  • Can be rolled smoothly and quietly
  • Very good to process with all tesapack® hand rollers

Technical specifications

Product type

Marking tape

Adhesive tape features

High tensile strength

Low-noise

Length

66 m

Width

50 mm

Thickness

0.065 mm

Breakout force

60 N/10 mm

Factory colour

Red

White

Adhesive type

Natural rubber

Carrier material

PVC

Series

tesa® SIGNAL

Type

PREMIUM

Content

1 pc(s)

Dim

(L x W x H) 66 m x 50 mm x 66 m

Height

66 m

Material (details)

Natural rubber

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 544731 tesa PREMIUM 58131-00000-01 Marking tape tesa® SIGNAL Red, White (L x W) 66 m x 50 mm 1 pc(s)

Signal word

Caution

Description

The tesa® Signal Premium Marking Adhesive tape is a robust adhesive solution for marking and marking obstacles and dangers. With its striking color and a width of 5 cm, it can of course also be used to block construction sites. Thanks to the superior tesa® adhesive technology, it has a high adhesion force and is particularly tear-proof. The self-adhesive marking adhesive tape is UV-resistant and is also suitable for long-term use. The marking tape can be processed very well with a tesapack® hand dispenser.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)