• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa STANDARD 55671-00500-03 Fly screen (W x H) 1100 mm x 1300 mm Anthracite 3 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 4.89)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

tesa® Insect Stop Standard fly screen - Anthracite, (L x B) 1.3 m x 1.1 m, 3 pcs

  • Let in fresh air & keep away annoying insects - reliable & uncomplicatedThe insect repellent fabric can be cut to the desired sizeSelf-adhesive tesa Velcro-adhesive tape for simple mounting without drillingSince the net is transparent, the view remains clearThe window can still be opened and closed without restrictions despite mosquito netsHigh UV resistance, hygienic & reusable, as the insect net can be washed in the machine up to 30 °C.The Velcro strip can be removed without leaving any residueFly screen in advantageous Multipack: 3 x tesa Insect Stop STANDARD mosquito net including self-adhesive Velcro strips for easy mounting

Technical specifications

Product type

Fly screen

Suitable for

Inside/outside

Use

Horsefly

Fly

Midget

Beetle

Cockroach

Mosquito

Moth

Gnat

Cockroach

Cranefly

Spider

Wasp

Show more
Dim

(W x H) 1100 mm x 1300 mm

Factory colour

Anthracite

Width

1100 mm

Height

1300 mm

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464615 tesa STANDARD 55671-00500-03 Fly screen (W x H) 1100 mm x 1300 mm Anthracite 3 pc(s)

Description

tesa Insect Stop STANDARD window netThe tesa Insect Stop STANDARD fly screen reliably keeps flies, mosquitoes, spiders, wasps and other insects away. You can ventilate while the pests have to stay outside. The fine-meshed window net is attached to the frame with a self-adhesive Velcro fastener completely without drilling or tools. The superior tesa adhesive technology provides for a secure hold. Recommended: Indispensable for anyone with hypersensitivity or allergies to insect bites & bites.

This text is machine translated.

Features

  • Quick mounting without drilling & toolsSelf-adhesive Velcro with high adhesive performanceCan be cut to any sizeDespite the window protection, opening and closing of the windows is possible without restrictionHigh UV resistanceWashable up to 30 °C & reusableTransparentFly protection can be removed again without leaving any residue

Scope of delivery

  • 3x tesa Insect Stop STANDARD mosquito net
  • Incl. Self-adhesive Velcro strips

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)