• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-3220 11180 UV fly trap 20 W (Ø x H) 397 mm x 280 mm Black, Grey 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insect killer

  • 2 x 10W UV tubes
  • Removable washable tray for collecting dead insects
  • Wire chain for hanging or setting up on a flat surface
  • This text is machine translated.

Technical specifications

Product type

UV fly trap

Suitable for

Inside/outside

Use

Fly

Gnat

Moth

Working principle

UV light

Operating range

80 m²

Dim

(Ø x H) 397 mm x 280 mm

20 W

Power supply

230 V / AC

Power supply (LOV)

mains-powered

Factory colour

Black

Grey

Length

397 mm

Width

397 mm

Height

280 mm

Depth

93.5 mm

(Ø)

397 mm

Weight

1883 g

Content

1 pc(s)

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272524 V-TAC VT-3220 11180 UV fly trap 20 W (Ø x H) 397 mm x 280 mm Black, Grey 1 pc(s)

Conformity certificate

Conformity certificate 2272524 V-TAC VT-3220 11180 UV fly trap 20 W (Ø x H) 397 mm x 280 mm Black, Grey 1 pc(s)

Description

Features

  • Chemical-free, ECO
  • slim design
  • on / off switch

Scope of delivery

  • Insect killer (incl. 2x 10W UV tubes)
  • User manual.

Hints

Can only be used in enclosed spaces.
UV units should not be used outdoors as non-selective insect catchers (devices with UV light as an attractant) trap not only pests but also beneficial insects.
The special lamps contained are only used to attract insects in connection with the mentioned insect traps and are neither suitable for indoor lighting in the household nor intended for use in other applications.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)