• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Ultra Power Lock Hook-and-loop tape (L x W) 50 mm x 25 mm 2 Pair

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 849.00)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa ultra Power lock strips - self-adhesive hook-and-loop strips weather-proof

  • The strongest Velcro tape in the tesa range: Thanks to its special mushroom-head structure, these strips offer an extraordinary adhesive strength of up to 4 kg/pack
  • Versatile: The adhesive strips are reusable and suitable Ideal for various fastening jobs in the indoor and outdoor areas
  • Double-sided adhesion: The back of the strips is equipped with a powerful adhesive tape that allows reliable mounting on almost all surfaces
  • Extremely durable: UV-resistant, weatherproof and temperature resistant from -30 to +90 °C - suitable for long-term use in extreme weather conditions

Technical specifications

Product type

Hook-and-loop tape

Holding force

4 kg

Length

50 mm

Width

25 mm

Min. temperature

-30 °C

Max. temperature

+90 °C

Content

2 Pair

Dim

(L x W) 50 mm x 25 mm

Manufacturer part #

55234-00000-00

Type

Ultra Power Lock

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3365416 tesa Ultra Power Lock Hook-and-loop tape (L x W) 50 mm x 25 mm 2 Pair

Description

The tesa ultra Power lock strips are equipped with the strongest hook and loop tape from the tesa range - Ideal as a powerful all-rounder for various projects in indoor or outdoor areas. The strips obtain their exceptionally high adhesion force through a special Velcro structure that resembles small mushroom heads. Simply press on both sides of the hook and loop to produce a strong connection with an audible click noise. The in-self-closing Velcro tape with its special closing mechanism and extra-strong adhesive tape on the back provides an impressive adhesive force of 4 kg per pack, which can withstand high loads. In addition, the strips can be used due to their high UV and temperature resistance at temperatures from -30 °C to +90 °C and withstand wind and weather. The self-adhesive band can be opened and closed frequently and can be connected in any direction as compared to the normal Velcro-closures, WAS makes it a very flexible and convenient fixing solution. Not suitable for use on textiles, PE and PP plastics, wallpaper and sensitive surfaces.

tesa - more than one adhesive tape
The German company has been developing solutions for a wide range of applications for over 125 years. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.

This text is machine translated.

Scope of delivery

  • 2x 2 Pair 50 x 25 mm

More interesting products

(*All information is plus legal VAT)