
Highlights & Details
tesapack® Ultra Strong adhesive tape
- Premium quality
Technical specifications
- Product type
Packaging tape
- Adhesive tape features
Damp-proof
High tensile strength
Low-noise
- Length
66 m
- Width
50 mm
- Thickness
0.065 mm
- Breakout force
60 N/10 mm
- Factory colour
Brown
- Adhesive type
Natural rubber
- Carrier material
PVC wrap
- Series
tesapack®
- Type
ULTRA STRONG
- Content
1 pc(s)
- Dim
(L x W x H) 66 m x 50 mm x 66 m
- Height
66 m
- Material (details)
Natural rubber
- UKCA
not relevant
Documents & Downloads
Information
Information 540904 tesa ULTRA STRONG 57177-00000-11 Packaging tape tesapack® Brown (L x W) 66 m x 50 mm 1 pc(s)
Security datasheet
Security datasheet 540904 tesa ULTRA STRONG 57177-00000-11 Packaging tape tesapack® Brown (L x W) 66 m x 50 mm 1 pc(s)
Description
Scope of delivery
- Packing tape Ultra Strong 66m:50mm brown
Frequently Bought Together
(*All information is plus legal VAT)€ 41.97*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























