
Highlights & Details
tesa® Signal Universal Marking Adhesive tape / Warning Adhesive tape - UV-resistant, for marking hazardous areas
- Strong PP-quality
- Solvent-free marking tape
- High resistance to aging
- Can be rolled smoothly and quietly
- Very good to process in all tesapack® hand rollers
- Coloring according to the EU recommendation for markings
Technical specifications
- Product type
Marking tape
- Adhesive tape features
Low-noise
Solvent-free
- Length
66 m
- Width
50 mm
- Thickness
0.052 mm
- Breakout force
37 N/10 mm
- Factory colour
Yellow
Black
- Adhesive type
Acrylic
- Carrier material
Polypropylene (PP)
- Series
tesa® SIGNAL
- Type
UNIVERSAL
- Content
1 pc(s)
- Dim
(L x W x H) 66 m x 50 mm x 66 m
- Height
66 m
- Material (details)
Water-based acrylate
- Material
Polypropylene
- Product type description
Universal
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 328120 tesa UNIVERSAL 58133-00000-00 Marking tape tesa® SIGNAL Yellow, Black (L x W) 66 m x 50 mm 1 pc(s)
Information
Information 328120 tesa UNIVERSAL 58133-00000-00 Marking tape tesa® SIGNAL Yellow, Black (L x W) 66 m x 50 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 13.98*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























