• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Test plugs for female connectors 231-661 WAGO Content: 100 pc(s)

Connection
Spring-loaded terminal
Manufacturer part #
231-661
Factory colour
Light grey
Content
100 pc(s)
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.20 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test plugs for female connectors

  • 231-661
  • Industrial packaging with 100 pieces

Technical specifications

  • MCS TEST PLUG 2.5SQMM,5MM,1P. L.GREY
Connection

Spring-loaded terminal

Manufacturer part #

231-661

Factory colour

Light grey

Content

100 pc(s)

Nominal voltage

250 V

Series

231

Type

231-661

Industrial packaging

Yes

Features

+ CAGE CLAMP®

CS

5.00 mm

5.08 mm

Stripping length (max.)

9.00 mm

Documents & Downloads

Datasheet

Datasheet 728236 Test plugs for female connectors 231-661 WAGO Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 728236 Test plugs for female connectors 231-661 WAGO Content: 100 pc(s)

Description

For grid size 5 mm and 5.08 mm light gray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)