• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy 61936000 Testboy TV 910 Test adapter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Testboy TV 910 loading column test adapter

  • Suitable for Wallboxes with and without cables
  • Connection possibility for installation tester or multimeter
  • Direct testing of phases via LED-display
  • Built-in Schuko socket with phase switching

Technical specifications

  • Display: Visual via LEDs
  • Overvoltage category: CAT III 400 V
  • Standards: IEC/EN 61010-1 (DIN VDE 0411)
  • Dimensions 275 x 120 x 60 mm
Product type

Test adapter

Compatible with

Testboy

Weight

1000

Width

120 mm

Height

60 mm

Length

275 mm

Depth

60 mm

Type

Testboy TV 910

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411548 Testboy 61936000 Testboy TV 910 Test adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411548 Testboy 61936000 Testboy TV 910 Test adapter 1 pc(s)

Description

The Testboy TV 910 is a special test adapter for charging stations, especially for electric vehicles (EV).

It enables electricians and technicians to perform safety tests and functional tests on charging stations (EVSE - Electric Vehicle Supply Equipment). This adapter simulates an electric vehicle during the test, ensuring that the charging station functions correctly and safely before it is used by a real vehicle.

This device is essential for anyone involved in the installation, maintenance or inspection of electronic charging stations to ensure that they meet the required safety and operating standards.

This text is machine translated.

Scope of delivery

  • Bag

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)