• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy 97203000 Fuse 10 A 1000 V 1 pc(s)

Product type
Fuse
Nominal current - rounded value
10 A
RoHS-compliant
Yes
Factory colour
White
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse

RoHS-compliant

Yes

Factory colour

White

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

1000 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885821 Testboy 97203000 Fuse 10 A 1000 V 1 pc(s)

Description

Fuse for digital multimeter TB 312.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)