• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Testboy pocket 100 digital multimeter

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0 V

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0 V

V AC reading range (max.)

600 V

Reading range - resistance

0 Ω - 60 MΩ

Reading range - capacity

-0 - +60 mF

Frequency reading range

0 Hz - 10 MHz

Measurement type (details)

True RMS

Power supply (details)

2x 1.5 V AAA battery

Height

133 mm

Width

62 mm

Length

27 mm

Weight

115 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Type

61402000-ISO

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 27 x 62 x 133 mm

Documents & Downloads

Datasheet

Datasheet 3049193 Testboy Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Description

The Testboy Pocket 100 multimeter is a further development of the popular Testboy Pocket. Its compact design, numerous functions and easy operation make it a valuable tool for all standard measuring tasks, whether in technical or industrial settings or for hobby electricians.

This text is machine translated.

Features

  • AC and DC voltage up to 600 V.
  • Resistance up to 60 ohms
  • Capacitance measurement up to 60 mF
  • Frequency measurement up to 10 MHz
  • Continuity test with signal tone at less than 50 Ohm
  • Diode test
  • T-RMS
  • Data-hold function Data-hold function
  • Impact-resistant and unbreakable ABS housing
  • Easy to read LCD with background lighting
  • IEC/EN 61010 (DIN VDE 0411); EN 61010-2-030:2010; EN 61010-2-031; EN 61010-2-033

Scope of delivery

  • Batteries
  • Test lead set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.