There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 mV
Handheld multimeter
300 V
1 mV
300 V
0.1 Ω - 40 MΩ
10 pF - 200µF
0,001 Hz - 200 kHz
3 MΩ
3 MΩ
0.8 %
Average
40 Hz - 70 Hz Hz
none
2x AAA battery
170 mm
90 mm
170 g
DAkkS standards
CAT III 300 V
AC/DC
AC/DC
Digital
2000
(W x H) 90 mm x 170 mm
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
Conforms wth DAkkS standards
Datasheet 1241316 Testboy Pocket Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 300 V Di
User & Safety Instructions 1241316 Testboy Pocket Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 300 V Di
Information 1241316 Testboy Pocket Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 300 V Di
Information 1241316 Testboy Pocket Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 300 V Di
The necessary accessories are required to use the article as described.