• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Pocket Handheld multimeter Calibrated to (ISO standards) Digital CAT III 300 V Display (counts): 2000

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pocket Digital multimeter

  • CAT III 300 V
  • Built-in LED flashlight

Technical specifications

Voltage reading range DC (min.)

1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

300 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

300 V

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

10 pF - 200 µF

Frequency reading range

0.001 Hz - 200 kHz

DC resistance

3 MΩ

AC resistance

3 MΩ

Basic accuracy

0.8 %

Measurement type (details)

Average

Frequency range

40 Hz - 70 Hz

Interfaces

none

Height

170 mm

Width

90 mm

Weight

170 g

ISO standards

Reading category

CAT III 300 V

Voltage metering

AC/DC

Type

Pocket

Display

Digital

Display (counts)

2000

Dim

(W x H) 90 mm x 170 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

Datasheet

Datasheet 2453021 Testboy Pocket Handheld multimeter Calibrated to (ISO standards) Digital CAT III 300 V Display (counts): 2000

User & Safety Instructions

User & Safety Instructions 2453021 Testboy Pocket Handheld multimeter Calibrated to (ISO standards) Digital CAT III 300 V Display (counts): 2000

Description

The Testboy Pocket is a robust high-performance multimeter for harsh environmental conditions. The measurement results can be read easily through the large LC-display and the data hold function. The Auto Range feature saves the user from the hassle of annoying switchover of measuring range. Since Pocket Testboy is easy to use it is an ideal companion for every service technician

This text is machine translated.

Features

  • AC / DC voltage measurement
  • Resistance-. Frequency and capacitance reading
  • Continuity test with audio signal
  • Data-hold function Data-hold function
  • Auto Range feature
  • Protection class: IP44.

Scope of delivery

  • Bag
  • 2 batteries
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.