• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TB 65 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration Display (counts): 1999

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Automotive multimeter Testboy TB 65

  • Speed measurement
  • Dwell angle measurement (ignition timing)
  • Tracing degree measurement
  • LCD with automatic backlight
  • Data-hold function Data-hold function

Technical specifications

Product type

Handheld multimeter

Height

180 mm

Width

84 mm

Length

55 mm

Weight

335 g

ISO standards

Type

TB 65

Display

Digital

Display (counts)

1999

Dim

(L x W x H) 55 x 84 x 180 mm

Features

ISO calibration

Documents & Downloads

Datasheet

Datasheet 2387184 Testboy TB 65 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration Display (counts): 1999

Description

The Testboy 65 is particularly well suited for use in the automotive and workshop area. Beyond the standard multimeter functions, it enables the simple measurement of speed, dwell angle and duty cycle. It is extremely robust and convinces in everyday life through its simple operation.

This text is machine translated.

Scope of delivery

  • Bag
  • Safety test leads
  • Batteries.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.