• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TB317 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT IV 1000 V

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (max.)

1000 V

A DC reading range (max.)

10 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

600 Ω - 60 MΩ

Reading range - capacity

60 nF - 60 mF

Frequency reading range

10 Hz -10 MHz

Temperature

-200 to +1300 °C

Measurement type (details)

True RMS

Power supply (details)

9 V block

Height

190 mm

Width

90 mm

Weight

470 g

ISO standards

Reading category

CAT IV 1000 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

TB317

Display

Digital

Dim

(W x H) 90 mm x 190 mm

Temperature reading range (max.)

+1300 °C

Temperature reading range (min.)

-200 °C

Features

ISO calibration

Documents & Downloads

Datasheet

Datasheet 3330969 Testboy TB317 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT IV 1000 V

Description

The new Testboy 317 digital multimeter opens up numerous possibilities of measuring and testing. The Testboy 317 is a professional true RMS multimeter. Apart from the standard functions, the device tests the temperature, the resistance, frequencies up to 10 MHz and capacitance measurements up to 60 mF. The Testboy 317 is used in the electrical installation, service and industry sectors. The contact-less voltage tester and the well-readable 40 mm LC-display with background lighting simplify the work with this real all-round talent.

This text is machine translated.

Features

  • Display: Large, illuminated LCD
  • Polarity display: Automatic
  • Overflow display: "OL" is displayed
  • Data hold
  • Backlight
  • Auto power-off
  • F 200 mA self-resetting (maintenance-free) and F 10A (10.3 x 38 mm)

Scope of delivery

  • CAT IV test lead set
  • 1x 9 V battery
  • Temperature sensor;
  • Holster
  • Bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.