• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Testavit Schuki 2K Mains outlet tester CAT III 300 V LED

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Testavit Schuki® 2K Mains Socket Tester

  • Automated test protocols
  • Cable with PG plug

Technical specifications

  • Appliance connector: protective contact plug
  • Power supply: via the object to be measured.
Product type

Mains outlet tester

Reading type

FI

Phase

Display

LED

V AC reading range

230 V (max)

Load switching

10 mA

Reading category

CAT III 300 V

Manufacturer's standards (no certificate)

Dim

(L x W x H) 75 x 50 x 100 mm

Weight

250 g

V AC reading range (max.)

230 V

Width

50 mm

Height

100 mm

Length

75 mm

Type

Testavit Schuki 2K

Power supply (details)

Via tested outlet

Reading range - voltage

230 V AC

Connector

PG plug

Reading category

CAT III 300 V

Documents & Downloads

Datasheet

Datasheet 101728 Testboy Testavit Schuki 2K Mains outlet tester CAT III 300 V LED

User & Safety Instructions

User & Safety Instructions 101728 Testboy Testavit Schuki 2K Mains outlet tester CAT III 300 V LED

User & Safety Instructions 101728 Testboy Testavit Schuki 2K Mains outlet tester CAT III 300 V LED

Description

The Testavit Schuki® 2K enables straightforward testing of mains outlets as well as sockets of cable reels, appliances, and 230 V extension cables. It comes with a RCCB test circuit generating nominal test currents of 10, 30, 100, 300 and 500 mA. RCCB time delay: 200 ms. Testavit Schuki 2K also features a cable with a PG plug. This makes testing sockets located in places that are difficult to reach much easier.

Features

  • Visual display via bulbs
  • RCCB testing
  • Cable with PG plug.

Scope of delivery

  • Bag
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 483.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)