• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Testboy TV 297 Smart IR camera

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Testboy TV 297 Smart mobile infrared camera for IOS & Android

  • Thermal imaging camera
  • Temperature reading range
  • Bolometer matrix

Technical specifications

  • IR camera resolution 256 x 192 pixels/pixels
  • Temperature range -20 to 400 °C / -4 to -752 °F
  • Spectral range: 7.5 to 14 µm
  • Colour palettes: White Hot, Black Hot, Rainbow, Ironbow, Sepia, Color 1 and 2, Ice Fire, Rain, Red Hot, Green Hot, Dark Blue, Combine, Fusion and Fusion 1
Type

Testboy TV 297 Smart

Product type

IR camera

Optics

50° x 37.2°

Dim

(L x W x H) 42 x 23 x 12 mm

Weight

20

Width

23 mm

Height

12 mm

Length

42 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3411547 Testboy Testboy TV 297 Smart IR camera

User & Safety Instructions

User & Safety Instructions 3411547 Testboy Testboy TV 297 Smart IR camera

Description

Testboy TV 329 infrared thermometer

Measuring range -50 to 550 °C
Pistol format
Easy to use
Data hold function
Auto power-off function
Laser point can be switched on/off
Display lighting can be connected

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,074.98*

More interesting products

(*All information is plus legal VAT)