• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Testboy TV 432A TV 432A Test adapter 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Testboy TV 432A test adapter

  • For 32 A CEE-Sockets
  • Compatible with (details) Testboy Testavit Schuki 1, 2, 2K, 3

Technical specifications

  • Measuring category CAT III 400 V
Product type

Test adapter

Compatible with

Testboy

Length

165 mm

Type

TV 432A

(Ø)

65 mm

Compatible with (details)

Testboy Testavit Schuki 1

2

2K

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127964 Testboy Testboy TV 432A TV 432A Test adapter 1 pc(s)

User & Safety Instructions 127964 Testboy Testboy TV 432A TV 432A Test adapter 1 pc(s)

Description

The Testboy TV 432A is a compact combi-adapter with a 32 A CEE plug and an earthed socket with self-closing hinged lid. In conjunction with the Testboy Testavit Schukies 1, 2, 2K or 3can be wiring error on 32 A CEE-sockets.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)