• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV900 Test adapter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 789.00 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Simulation of CP communication (CP state A,B,C,D)
  • Simulation of PP communication (simulation of the connected charging cable 13A, 20A, 32A, 63A)
  • LED display of the connected phases
  • Error simulation (CP state E and PE error)
  • Phases can be switched to a Schuko socket
  • 4mm railway sockets for connecting a VDE0100 tester or multimeter
  • BNC connection for connecting an oscilloscope for checking the CP signal
Product type

Test adapter

Compatible with

Testboy

Weight

1050 g

Width

120 mm

Height

60 mm

Length

215 mm

Type

TV900

Documents & Downloads

Datasheet

Datasheet 2368589 Testboy TV900 Test adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2368589 Testboy TV900 Test adapter 1 pc(s)

Description

More and more charging columns for electric cars are being installed throughout Europe. Testboy developed the measuring adapter TV 900, in order to be able to test the type 2 charging columns standardized in Europe. The TV 900 takes over and simulates the communication with the charging column and an electric vehicle. An installation tester or a multimeter can be connected via the 4mm banana socket. Thus, testing with a VDE 0100 tester, such as the Testboy TV 455, is possible. The built-in LED indicates whether and how many phases are present. One of the three phases can be switched to the built-in Schuko socket. This allows each phase to be tested individually.

This text is machine translated.

Features

  • TV 900 is an adapter for type 2 charging columns Using a VDE0100 tester
  • the adapter simulates a connected electric car both possible faults
  • Connection option for installation tester or multimeter
  • Direct check of the phases via LED display
  • Built-in Schuko socket with phase switching

Scope of delivery

  • Incl. bag

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)