• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-HV 250 Probe Calibrated to (ISO standards) Insulated 300 MHz 100:1 2500 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Modular probes for oscilloscopes - HV 250 - ISO calibrated

  • 100:1
  • Bandwidth 300 MHz

Technical specifications

Product type

Probe

Bandwidth

300 MHz

Divider voltage ratio

100:1

Slew rate

1.2 ns

Nominal voltage

2500 V

Input capacity

4 pF

Input resistance

100 mΩ

Type

Passive

ISO standards

Cable length

1.20 m

Calibration service

Calibration by comparison measurement with
PTB/DAkkS-calibrated reference and
Usage standards

Reading category

CAT I

Plug features

Insulated

Documents & Downloads

Datasheet

Datasheet 2453010 Testec TT-HV 250 Probe Calibrated to (ISO standards) Insulated 300 MHz 100:1 2500 V

User & Safety Instructions

User & Safety Instructions 2453010 Testec TT-HV 250 Probe Calibrated to (ISO standards) Insulated 300 MHz 100:1 2500 V

Description


For special applications. These probes were designed to meet the highest measurement requirements.

This text is machine translated.

Features

  • Increased input voltage

Scope of delivery

  • Ground cable
  • Attachable grip hook
  • Second gold-plated probe tip
  • Insulating cover
  • IC Insulating cap
  • BNC adapter
  • Adjustment tool

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.