• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-LF 312 Probe Calibrated to (ISO standards) 15 MHz, 150 MHz 1:1, 10:1 600 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Modular probe for oscilloscopes - LF 312 - ISO calibrated

  • 1:1, 10:1
  • Bandwidth 15 MHz, 150 MHz

Technical specifications

  • CAT I 600 V
Product type

Probe

Bandwidth

15 MHz

150 MHz

Divider voltage ratio

1:1

10:1

Slew rate

24 ns

2.3 ns

Nominal voltage

600 V

Input capacity

47/15.5 pF

Input resistance

1/10 mΩ

Type

Passive

ISO standards

Cable length

1.20 m

Reading category

CAT I

Documents & Downloads

Datasheet

Datasheet 2453510 Testec TT-LF 312 Probe Calibrated to (ISO standards) 15 MHz, 150 MHz 1:1, 10:1 600 V

User & Safety Instructions

User & Safety Instructions 2453510 Testec TT-LF 312 Probe Calibrated to (ISO standards) 15 MHz, 150 MHz 1:1, 10:1 600 V

Description

A professional probe like this convinces through ergonomic design and technical data. The probe is suitable for all common oscilloscopes.

This text is machine translated.

Scope of delivery

  • Ground cable
  • Clip-on hook
  • Second gold-plated probe tip
  • Insulating cover
  • IC Insulating cap
  • BNC adapter
  • Adjustment tool

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.